Part Details for AML21FBE2CC by Honeywell Sensing and Control
Overview of AML21FBE2CC by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML21FBE2CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B2648
|
Newark | Pb Switch, 4Pdt, 3A, 125Vac, Qc/Solder, Product Range:Aml21 Series, Contact Configuration:4Pdt, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular, Contact Current Ac Max:3A, Contact Voltage Vac:125V Rohs Compliant: Yes |Honeywell AML21FBE2CC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.6700 | Buy Now |
DISTI #
480-AML21FBE2CC-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 100 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.7240 | Buy Now |
DISTI #
785-AML21FBE2CC
|
Mouser Electronics | Pushbutton Switches UNSEALED OI RoHS: Compliant | 0 |
|
$154.1500 | Order Now |
|
Onlinecomponents.com | Switch Push Button 4PDT Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant | 0 |
|
$127.7600 / $359.1700 | Buy Now |
|
Master Electronics | Switch Push Button 4PDT Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant | 0 |
|
$127.7600 / $359.1700 | Buy Now |