There are no models available for this part yet.
Overview of AML21FBA3BD by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AML21FBA3BD by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Rectangular Button Alternate Contact Through Hole/Panel Mount PC Pins/Push-On RoHS: Compliant |
6 In Stock |
|
$26.4800 / $42.7100 | Buy Now | ||
DISTI #
51601570
|
Verical | Switch Push Button N.O./N.C. DPDT Rectangular Button Alternate Contact Through Hole/Panel Mount PC Pins/Push-On Min Qty: 2 Package Multiple: 1 Date Code: 1406 | Americas - 6 |
|
$40.8850 / $55.5230 | Buy Now | |
Master Electronics | Switch Push Button N.O./N.C. DPDT Rectangular Button Alternate Contact Through Hole/Panel Mount PC Pins/Push-On RoHS: Compliant |
6 In Stock |
|
$26.4800 / $42.7100 | Buy Now |
CAD Models for AML21FBA3BD by Honeywell Sensing and Control
Part Data Attributes for AML21FBA3BD by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.33
|
Actuator Type
|
BUTTON TYPE
|
Body Breadth
|
18.92 mm
|
Body Height
|
36 mm
|
Body Length or Diameter
|
28.85 mm
|
Contact (AC) Max Rating R Load
|
0.1A@125VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@125VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
125 V
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Surface Mount
|
NO
|
Switch Action
|
ALTERNATE
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SOLDER
|