Part Details for AML21FBA2AD by Honeywell Sensing and Control
Overview of AML21FBA2AD by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AML21FBA2AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4338
|
Newark | Switch, Pushbutton, Dpdt, 2A, 250V, Product Range:Aml21 Series, Contact Configuration:Dpdt, Switch Operation:On-Off, Pushbutton Actuator Style:Rectangular, Contact Current Ac Max:3A, Contact Voltage Vac:125V, Contact Voltage Vdc:24V Rohs Compliant: Yes |Honeywell AML21FBA2AD RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0900 / $27.1500 | Buy Now |
DISTI #
70118928
|
RS | Pushbutton Switch, Micro, Rectangular Lamp Ckt, DPDT, Alt Action, Snap-In | Honeywell AML21FBA2AD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$56.0000 / $65.8900 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
100 In Stock |
|
$46.5300 / $61.6200 | Buy Now |
DISTI #
83669319
|
Verical | Switch Push Button N.O./N.C. DPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2432 | Americas - 100 |
|
$59.8867 / $77.3149 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Rectangular Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
100 In Stock |
|
$46.5300 / $61.6200 | Buy Now |
Part Details for AML21FBA2AD
AML21FBA2AD CAD Models
AML21FBA2AD Part Data Attributes
|
AML21FBA2AD
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML21FBA2AD
Honeywell Sensing and Control
Pushbutton Switch, DPDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.85 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |