Part Details for AML21EBA2BA by Honeywell Sensing and Control
Results Overview of AML21EBA2BA by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AML21EBA2BA Information
AML21EBA2BA by Honeywell Sensing and Control is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AML21EBA2BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4336
|
Newark | Switch, Pushbutton, Spdt, 100Ma, 125V, Product Range:Aml21 Series, Contact Configuration:Spdt, Sw... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9000 / $43.1800 | Buy Now |
DISTI #
480-4408-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.1A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
16 In Stock |
|
$30.4250 / $33.0600 | Buy Now |
DISTI #
785-AML21EBA2BA
|
Mouser Electronics | Pushbutton Switches SPDT Momentary Unlighted RoHS: Compliant | 0 |
|
$30.4200 / $33.8300 | Order Now |
DISTI #
71204875
|
RS | Rectangular Pushbutton momentary | Honeywell AML21EBA2BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk | 30 |
|
$31.2100 / $36.7200 | Buy Now |
DISTI #
AML21EBA2BA
|
TTI | Pushbutton Switches SPDT Momentary Unlighted Min Qty: 50 Package Multiple: 1 | Americas - 0 |
|
$28.9100 / $33.6200 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Sol... more RoHS: Compliant |
100 In Stock |
|
$29.2400 / $35.9700 | Buy Now |
Part Details for AML21EBA2BA
AML21EBA2BA CAD Models
AML21EBA2BA Part Data Attributes
|
AML21EBA2BA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML21EBA2BA
Honeywell Sensing and Control
Pushbutton Switch, SPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.85 mm | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |