Part Details for AML21CBE3AC by Honeywell Sensing and Control
Overview of AML21CBE3AC by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AML21CBE3AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B4047
|
Newark | Pb Switch, Dpdt, 3A, 125Vac, Qc/Solder, Product Range:Aml21 Series, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Contact Current Ac Max:3A, Contact Voltage Vac:125V, Illumination Color:Redrohs Compliant: Yes |Honeywell AML21CBE3AC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.7300 | Buy Now |
DISTI #
480-4405-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
23 In Stock |
|
$63.6225 / $83.5900 | Buy Now |
DISTI #
785-AML21CBE3AC
|
Mouser Electronics | Pushbutton Switches Unsld OI/ADVMAN LINE RoHS: Compliant | 67 |
|
$63.6200 / $75.6200 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On RoHS: Compliant |
34 In Stock |
|
$61.4600 / $76.5200 | Buy Now |
DISTI #
60979715
|
Verical | Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1926 | Americas - 33 |
|
$80.7040 / $99.4760 | Buy Now |
|
Powell Electronics | Push Buttons Min Qty: 100 | 3 |
|
$42.9200 / $61.3100 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On RoHS: Compliant |
34 In Stock |
|
$61.4600 / $76.5200 | Buy Now |
Part Details for AML21CBE3AC
AML21CBE3AC CAD Models
AML21CBE3AC Part Data Attributes
|
AML21CBE3AC
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML21CBE3AC
Honeywell Sensing and Control
Pushbutton Switch, DPDT, Momentary, 2A, 24VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 18.92 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |