There are no models available for this part yet.
Overview of AML21CBE2AD by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AML21CBE2AD by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93F6635
|
Newark | Switch, Pushbutton, Dpdt, 3A, 250V, Product Range:Aml21 Series, Contact Configuration:Dpdt, Switch Operation:On-Off, Pushbutton Actuator Style:Square, Contact Current Ac Max:3A, Contact Voltage Vac:125V, Contact Current Dc Max:2A Rohs Compliant: Yes |Honeywell AML21CBE2AD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.1500 | Buy Now | |
DISTI #
480-4404-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
53 In Stock |
|
$64.8817 / $85.2500 | Buy Now | |
DISTI #
785-AML21CBE2AD
|
Mouser Electronics | Pushbutton Switches Alternate Snap in Square 1 Lamp RoHS: Compliant | 51 |
|
$64.8800 / $73.2100 | Buy Now | |
DISTI #
70119866
|
RS | Pushbutton Switch Square DPDT Alt Action Std Bezel, AML21 Series | Honeywell AML21CBE2AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 56 |
|
$62.8900 / $73.9800 | Buy Now | |
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
105 In Stock |
|
$59.6800 / $72.8900 | Buy Now | ||
DISTI #
51660777
|
Verical | Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2028 | Americas - 101 |
|
$78.3640 / $94.7570 | Buy Now | |
DISTI #
AML21CBE2AD
|
TTI | Pushbutton Switches Alternate Snap in Square 1 Lamp RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$66.9400 | Buy Now | |
Master Electronics | Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
105 In Stock |
|
$59.6800 / $72.8900 | Buy Now |
CAD Models for AML21CBE2AD by Honeywell Sensing and Control
Part Data Attributes for AML21CBE2AD by Honeywell Sensing and Control
AML21CBE2AD
Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Angle
|
|
Actuator Length
|
0.19 inch
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
18.923 mm
|
Body Height
|
35.56 mm
|
Body Length or Diameter
|
18.923 mm
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
2A@250VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@24VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Illumination
|
LAMP
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
ALTERNATE
|
Switch Function
|
DPDT
|
Terminal Length
|
0.3 inch
|
Termination Type
|
QUICK CONNECT
|
Want to compare parts?
-
AML21CBE2ADHoneywell Sensing and ControlSwitch, DPDT, Alternate, 2A, 24VDC, Panel MountVS
-