Part Details for AML21CBE2AB by Honeywell Sensing and Control
Overview of AML21CBE2AB by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AML21CBE2AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B2593
|
Newark | Pb Switch, Spdt, 3A, 125Vac, Qc/Solder, Product Range:Aml21 Series, Contact Configuration:Spdt, Switch Operation:On-Off, Pushbutton Actuator Style:Square, Contact Current Ac Max:3A, Contact Voltage Vac:125V, Contact Current Dc Max:2Arohs Compliant: Yes |Honeywell AML21CBE2AB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.5800 | Buy Now |
DISTI #
480-6909-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
78 In Stock |
|
$63.6620 / $65.0900 | Buy Now |
DISTI #
785-AML21CBE2AB
|
Mouser Electronics | Pushbutton Switches SQUARE SNAP IN PANEL RoHS: Compliant | 0 |
|
$80.3300 | Order Now |
DISTI #
71272522
|
RS | UNSEALED OI-PB SWITCH | Honeywell AML21CBE2AB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 78 Weeks, 0 Days Container: Bulk | 0 |
|
$78.3800 / $87.0900 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
84 In Stock |
|
$77.9900 / $105.0200 | Buy Now |
DISTI #
67180170
|
Verical | Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 81 |
|
$121.3420 / $136.5260 | Buy Now |
|
Powell Electronics | Push Buttons Min Qty: 100 | 19 |
|
$54.1900 / $77.4100 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
84 In Stock |
|
$77.9900 / $105.0200 | Buy Now |
Part Details for AML21CBE2AB
AML21CBE2AB CAD Models
AML21CBE2AB Part Data Attributes
|
AML21CBE2AB
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML21CBE2AB
Honeywell Sensing and Control
Pushbutton Switch, SPDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 18.92 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |