There are no models available for this part yet.
Overview of AML21CBC2AC by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AML21CBC2AC by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38B2586
|
Newark | Pb Switch, Dpdt, 3A, 125Vac, Qc/Solder, Product Range:Aml21 Series, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Contact Current Ac Max:3A, Contact Voltage Vac:125V, Illumination Color:Redrohs Compliant: Yes |Honeywell AML21CBC2AC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
480-AML21CBC2AC-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 100 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1560 | Buy Now | |
DISTI #
785-AML21CBC2AC
|
Mouser Electronics | Pushbutton Switches SQ 1 lamp 14V DPDT PB SWITCH RoHS: Compliant | 0 |
|
$74.2300 | Order Now | |
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
100 In Stock |
|
$76.1300 / $105.0600 | Buy Now | ||
DISTI #
54772556
|
Verical | Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder Min Qty: 1 Package Multiple: 1 Date Code: 2113 | Americas - 97 |
|
$102.0110 / $136.5780 | Buy Now | |
Master Electronics | Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
100 In Stock |
|
$76.1300 / $105.0600 | Buy Now |
CAD Models for AML21CBC2AC by Honeywell Sensing and Control
Part Data Attributes for AML21CBC2AC by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Type
|
BUTTON TYPE
|
Body Breadth
|
18.92 mm
|
Body Height
|
36 mm
|
Body Length or Diameter
|
18.92 mm
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@24VDC
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
QUICK CONNECT/SOLDER
|
Related Parts for AML21CBC2AC
-
AML21EBA3AAPushbutton Switches
-
AM2520SGD03Visible LEDs
-
AML23FBA2AA04Toggle Switches
-
R0.5S12-1215-RPower Supply Modules
-
ZM50E10F01Snap Acting/Limit Switches
-
AMC7823IRTATOther Analog ICs
-
AMIS30421C4211RGMotion Control Electronics
-
AM26C31CDBRLine Driver or Receivers
-
AMIS49587C5872GOther Telecom ICs