Part Details for AML21CBC2AA by Honeywell Sensing and Control
Overview of AML21CBC2AA by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AML21CBC2AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
19 In Stock |
|
$17.8200 / $31.2700 | Buy Now |
DISTI #
51637778
|
Verical | Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1703 | Americas - 18 |
|
$26.3120 / $40.6510 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
19 In Stock |
|
$17.8200 / $31.2700 | Buy Now |
Part Details for AML21CBC2AA
AML21CBC2AA CAD Models
AML21CBC2AA Part Data Attributes
|
AML21CBC2AA
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML21CBC2AA
Honeywell Sensing and Control
Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 18.92 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |