Part Details for AML-400 by Eaton Bussmann
Overview of AML-400 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3971
|
Newark | Aml, 400 A, 50.8 Mm, Bolt Down/ Bulk |Eaton Bussmann AML-400 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6400 / $16.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6300 / $22.2600 | Buy Now |
DISTI #
000000000007209837
|
Sager | AML, 400 A, 50.8 MM, BOLT DOWN | 0 |
|
Buy Now |