Part Details for AMK316AC7476ML-T by TAIYO YUDEN
Overview of AMK316AC7476ML-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK316AC7476ML-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0588
|
Newark | Cap ,mlcc ,1206,4V ,x7S,47Uf20% Rohs Compliant: Yes |Taiyo Yuden AMK316AC7476ML-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2340 | Buy Now |
DISTI #
587-5402-1-ND
|
DigiKey | CAP CER 47UF 4V X7S 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7845 In Stock |
|
$0.1663 / $0.6400 | Buy Now |
DISTI #
AMK316AC7476ML-T
|
Avnet Americas | Multilayer Ceramic Capacitor 47uF 4V 20% 1206 Emboss T/R - Tape and Reel (Alt: AMK316AC7476ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2101 / $0.2367 | Buy Now |
DISTI #
963-AMK316AC7476ML-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASA31LAC7476MT 4V 47uF X7S 1206 20 % RoHS: Compliant | 8812 |
|
$0.1740 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1774 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 4VDC - X7S - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1580 / $0.2193 | Buy Now |
DISTI #
33364254
|
Verical | Cap Ceramic 47uF 4V X7S 20% Pad SMD 1206 125°C T/R Min Qty: 283 Package Multiple: 1 | Americas - 2000 |
|
$0.1034 / $0.1105 | Buy Now |
DISTI #
AMK316AC7476ML-T
|
Avnet Americas | Multilayer Ceramic Capacitor 47uF 4V 20% 1206 Emboss T/R - Tape and Reel (Alt: AMK316AC7476ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2101 / $0.2367 | Buy Now |
DISTI #
C1S758100507537
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.0827 / $0.0978 | Buy Now |
Part Details for AMK316AC7476ML-T
AMK316AC7476ML-T CAD Models
AMK316AC7476ML-T Part Data Attributes:
|
AMK316AC7476ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK316AC7476ML-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 47uF, 4.0V, ±20%, X7S, 1206 (3216 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AMK316AC7476ML-T
This table gives cross-reference parts and alternative options found for AMK316AC7476ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK316AC7476ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASA31LAC7476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AMK316AC7476ML-T vs MMASA31LAC7476MTNA01 |
MSASA31LAC7476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AMK316AC7476ML-T vs MSASA31LAC7476MTNA01 |
MCASA31LAC7476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AMK316AC7476ML-T vs MCASA31LAC7476MTNA01 |
MCASA31LAC7476MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AMK316AC7476ML-T vs MCASA31LAC7476MTNA1J |
MBASA31LAC7476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AMK316AC7476ML-T vs MBASA31LAC7476MTNA01 |
MMASA31LAC7476MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AMK316AC7476ML-T vs MMASA31LAC7476MTNA18 |
MBASA31LAC7476MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AMK316AC7476ML-T vs MBASA31LAC7476MTNA18 |