-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 7200pF, 4.0V, ±10%, X7R, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0586
|
Newark | Cap ,mlcc ,1206,4V ,x7R,22Uf10% Rohs Compliant: Yes |Taiyo Yuden AMK316AB7226KLHT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1510 | Buy Now |
DISTI #
587-5400-1-ND
|
DigiKey | CAP CER 22UF 4V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
112 In Stock |
|
$0.0897 / $0.4200 | Buy Now |
DISTI #
AMK316AB7226KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor 22uF 4V 10% 1206 Emboss T/R - Tape and Reel (Alt: AMK316AB7226KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1134 / $0.1278 | Buy Now |
DISTI #
963-AMK316AB7226KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASA31LAB7226KT 4V 22uF X7R 1206 10 % RoHS: Compliant | 1783 |
|
$0.0940 / $0.4100 | Buy Now |
DISTI #
V72:2272_18344338
|
Arrow Electronics | Cap Ceramic 22uF 4V X7R 10% Pad SMD 1206 125°C Low ESR Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1718 Container: Cut Strips | Americas - 195 |
|
$0.0712 / $0.1754 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0958 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 4VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1036 / $0.1241 | Buy Now |
DISTI #
AMK316AB7226KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor 22uF 4V 10% 1206 Emboss T/R - Tape and Reel (Alt: AMK316AB7226KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1134 / $0.1278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMK316AB7226KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK316AB7226KLHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 7200pF, 4.0V, ±10%, X7R, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AMK316AB7226KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK316AB7226KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASA31LAB7226KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AMK316AB7226KLHT vs MMASA31LAB7226KTNA01 |
MCASA31LAB7226KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AMK316AB7226KLHT vs MCASA31LAB7226KTNA1J |
MBASA31LAB7226KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AMK316AB7226KLHT vs MBASA31LAB7226KTNA18 |
MBASA31LAB7226KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AMK316AB7226KLHT vs MBASA31LAB7226KTNA01 |
MMASA31LAB7226KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AMK316AB7226KLHT vs MMASA31LAB7226KTNA18 |