There are no models available for this part yet.
Overview of AMK212C6226MG-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AMK212C6226MG-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88T7784
|
Newark | Cap, Mlcc, 0805, 4V, X6S, 22Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden AMK212C6226MG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0720 | Buy Now | |
DISTI #
AMK212C6226MG-T-ND
|
DigiKey | CAP CER 22UF 4V X6S 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0566 | Buy Now | |
DISTI #
AMK212C6226MG-T
|
Avnet Americas | CAP, MLCC, 0805, 4V, X6S, 22UF, 20%, T&R - Tape and Reel (Alt: AMK212C6226MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0522 | Buy Now | |
DISTI #
963-AMK212C6226MG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 22uF X6S 0805 20 % RoHS: Compliant | 1000 |
|
$0.0420 / $0.2500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0374 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 4VDC - X6S - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0404 / $0.0517 | Buy Now |
CAD Models for AMK212C6226MG-T by TAIYO YUDEN
Part Data Attributes for AMK212C6226MG-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X6S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for AMK212C6226MG-T
This table gives cross-reference parts and alternative options found for AMK212C6226MG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK212C6226MG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21X226MRQNNWG | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | AMK212C6226MG-T vs CL21X226MRQNNWG |
CL21X226MRYNNWE | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | AMK212C6226MG-T vs CL21X226MRYNNWE |
CL21X226MRQNFNE | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | AMK212C6226MG-T vs CL21X226MRQNFNE |
CL21X226MRQNNWE | Capacitor, Ceramic, Chip, General Purpose, 22uF, 4.0V, ±20%, X6S, 0805 (2012 mm), 0.049"T, -55º ~ +105ºC, 7" Reel | Samsung Electro-Mechanics | AMK212C6226MG-T vs CL21X226MRQNNWE |