There are no models available for this part yet.
Overview of AMK212BJ106MG-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AMK212BJ106MG-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18J2654
|
Newark | Capacitor, ceramic,10Uf,4Vdc,20-% Tol,20+% Tol, x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Taiyo Yuden AMK212BJ106MG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1020 | Buy Now | |
DISTI #
AMK212BJ106MG-T-ND
|
DigiKey | CAP CER 10UF 4V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0727 | Buy Now | |
DISTI #
AMK212BJ106MG-T
|
Avnet Americas | Cap Ceramic 10uF 4V X5R 20% SMD 0805 85?C T/R - Tape and Reel (Alt: AMK212BJ106MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0488 | Buy Now | |
DISTI #
963-AMK212BJ106MG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 10uF X5R 0805 20 % RoHS: Compliant | 0 |
|
$0.0600 / $0.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0534 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 4VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0585 / $0.0692 | Buy Now |
CAD Models for AMK212BJ106MG-T by TAIYO YUDEN
Part Data Attributes for AMK212BJ106MG-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
0805
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TAIYO YUDEN
|