Part Details for AMK212BC6476MG-T by TAIYO YUDEN
Overview of AMK212BC6476MG-T by TAIYO YUDEN
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK212BC6476MG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1119
|
Newark | Cap, 47Uf, 4V, Mlcc, 0805, Capacitance:47Μf, Voltage(Dc):4V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:2.01Mm, Product Width:1.25Mmrohs Compliant: Yes |Taiyo Yuden AMK212BC6476MG-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4940 |
|
$0.0770 | Buy Now |
DISTI #
587-3266-1-ND
|
DigiKey | CAP CER 47UF 4V X6S 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1181959 In Stock |
|
$0.0881 / $0.3300 | Buy Now |
DISTI #
AMK212BC6476MG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: AMK212BC6476MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 828000 |
|
$0.0755 | Buy Now |
DISTI #
AMK212BC6476MG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: AMK212BC6476MG-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.0927 / $0.1084 | Buy Now |
DISTI #
AMK212BC6476MG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: AMK212BC6476MG-T) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
68X1119
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 68X1119) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Ammo Pack | 4940 Partner Stock |
|
$0.1550 / $0.4470 | Buy Now |
DISTI #
963-AMK212BC6476MG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASA21GBC6476MT 4V 47uF X6S 0805 20 % RoHS: Compliant | 1565314 |
|
$0.0770 / $0.3300 | Buy Now |
|
Future Electronics | 0805 47 uF 4 V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0862 / $0.0944 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 4VDC - X6S - 0805 - Tape&Reel RoHS: Compliant |
151400 In Stock |
|
$0.0943 / $0.1129 | Buy Now |
DISTI #
59276536
|
Verical | Cap Ceramic 47uF 4V X6S 20% Pad SMD 0805 105°C T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2130 | Americas - 150000 |
|
$0.1287 / $0.1568 | Buy Now |
Part Details for AMK212BC6476MG-T
AMK212BC6476MG-T CAD Models
AMK212BC6476MG-T Part Data Attributes:
|
AMK212BC6476MG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK212BC6476MG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 47uF, 4.0V, ±20%, X6S, 0805 (2012 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AMK212BC6476MG-T
This table gives cross-reference parts and alternative options found for AMK212BC6476MG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK212BC6476MG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASA21GBC6476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AMK212BC6476MG-T vs MLASA21GBC6476MTNA01 |
MSASA21GBC6476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AMK212BC6476MG-T vs MSASA21GBC6476MTNA01 |