Part Details for AMK107BBJ106MK-T by TAIYO YUDEN
Overview of AMK107BBJ106MK-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK107BBJ106MK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0911
|
Newark | Cap ,mlcc ,0603,4V ,x5R,10Uf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden AMK107BBJ106MK-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.1130 | Buy Now |
DISTI #
587-4858-1-ND
|
DigiKey | CAP CER 10UF 4V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0671 / $0.3900 | Buy Now |
DISTI #
AMK107BBJ106MK-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 4 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: AMK107BBJ106MK-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0848 / $0.0956 | Buy Now |
DISTI #
963-AMK107BBJ106MK-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 10uF X5R 0603 20 % RoHS: Compliant | 0 |
|
$0.0700 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0716 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 4VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0775 / $0.0928 | Buy Now |
DISTI #
54691806
|
Verical | Cap Ceramic 10uF 4V X5R 20% Pad SMD 0603 85°C T/R Min Qty: 872 Package Multiple: 1 | Americas - 39975 |
|
$0.0326 / $0.0359 | Buy Now |
DISTI #
AMK107BBJ106MK-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 4 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: AMK107BBJ106MK-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0848 / $0.0956 | Buy Now |
DISTI #
C1S758100513431
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant Container: Cut Tape | 39975 |
|
$0.0261 / $0.0310 | Buy Now |
Part Details for AMK107BBJ106MK-T
AMK107BBJ106MK-T CAD Models
AMK107BBJ106MK-T Part Data Attributes:
|
AMK107BBJ106MK-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK107BBJ106MK-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 4.0V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |