AMK105BJ335MV
TAIYO YUDEN
Description: Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0402,

Overview of AMK105BJ335MV by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AMK105BJ335MV by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMK105BJ335MV by TAIYO YUDEN

AMK105BJ335MV
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk Cassette
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Size Code
0402
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
Want to compare parts?
  1. AMK105BJ335MV
    TAIYO YUDEN
    Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0402,
    VS

Alternate Parts for AMK105BJ335MV

This table gives cross-reference parts and alternative options found for AMK105BJ335MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK105BJ335MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1005X5R0G335M050BB Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TDK Corporation AMK105BJ335MV vs C1005X5R0G335M050BB
C0402C335M7PAL9028 Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0402, KEMET Corporation AMK105BJ335MV vs C0402C335M7PAL9028
C0402C335M7PALTU Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0402, KEMET Corporation AMK105BJ335MV vs C0402C335M7PALTU
C1005X5R0G335MT Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TDK Corporation AMK105BJ335MV vs C1005X5R0G335MT
C0402C335M7PACTM Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation AMK105BJ335MV vs C0402C335M7PACTM
C0402C335M7PAC Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 4.0V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, Bulk KEMET Corporation AMK105BJ335MV vs C0402C335M7PAC
AMK105BJ335MV-F Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 4.0V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch TAIYO YUDEN AMK105BJ335MV vs AMK105BJ335MV-F
C1005X5R0G335M(050BB) CAPACITOR, CERAMIC, MULTILAYER, 4 V, X5R, 3.3 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT TDK Corporation AMK105BJ335MV vs C1005X5R0G335M(050BB)
C0402C335M7PAC7411 Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0402, KEMET Corporation AMK105BJ335MV vs C0402C335M7PAC7411
C0402C335M7PAL7411 Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0402, KEMET Corporation AMK105BJ335MV vs C0402C335M7PAL7411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMK105BJ335MV by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMK105BJ335MV by TAIYO YUDEN

  • Please alert me when AMK105BJ335MV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMK105BJ335MV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMK105BJ335MV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMK105BJ335MV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMK105BJ335MV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMK105BJ335MV by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: