Part Details for AMK105BC6475MV-F by TAIYO YUDEN
Overview of AMK105BC6475MV-F by TAIYO YUDEN
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK105BC6475MV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0578
|
Newark | Cap, 4.7Uf, 4V, Mlcc, 0402, Capacitance:4.7Μf, Voltage(Dc):4V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden AMK105BC6475MV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
02AH5323
|
Newark | Cap, 4.7Uf, 4V, Mlcc, 0402, Capacitance:4.7Μf, Voltage(Dc):4V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden AMK105BC6475MV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
587-6266-1-ND
|
DigiKey | CAP CER 4.7UF 4V X6S 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13562 In Stock |
|
$0.0150 / $0.1400 | Buy Now |
DISTI #
AMK105BC6475MV-F
|
Avnet Americas | Cap Ceramic 4.7uF 4V X6S 20% SMD 0402 105°C T/R - Tape and Reel (Alt: AMK105BC6475MV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 110000 |
|
$0.0171 / $0.0192 | Buy Now |
DISTI #
963-AMK105BC6475MV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASA105BC6475MF 4V 4.7uF X6S 0402 20 % RoHS: Compliant | 37387 |
|
$0.0150 / $0.1300 | Buy Now |
DISTI #
V36:1790_28331655
|
Arrow Electronics | Cap Ceramic 4.7uF 4V X6S 20% Pad SMD 0402 105°C T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2410 | Americas - 90000 |
|
$0.0132 / $0.0168 | Buy Now |
|
Future Electronics | 0402 4V X6S 4.7uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0146 / $0.0161 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 4VDC - X6S - 0402 - Tape&Reel RoHS: Compliant |
20096 In Stock |
|
$0.0152 / $0.0177 | Buy Now |
DISTI #
78968420
|
Verical | Cap Ceramic 4.7uF 4V X6S 20% Pad SMD 0402 105°C T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2410 | Americas - 90000 |
|
$0.0132 / $0.0168 | Buy Now |
DISTI #
60244135
|
Verical | Cap Ceramic 4.7uF 4V X6S 20% Pad SMD 0402 105°C T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 1931 | Americas - 20000 |
|
$0.0246 | Buy Now |
Part Details for AMK105BC6475MV-F
AMK105BC6475MV-F CAD Models
AMK105BC6475MV-F Part Data Attributes:
|
AMK105BC6475MV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK105BC6475MV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 4.0V, ±20%, X6S, 0402 (1005 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AMK105BC6475MV-F
This table gives cross-reference parts and alternative options found for AMK105BC6475MV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK105BC6475MV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASA105BC6475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105BC6475MV-F vs MLASA105BC6475MFNA01 |
GRT155C80G475ME13J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | AMK105BC6475MV-F vs GRT155C80G475ME13J |
MSASA105BC6475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105BC6475MV-F vs MSASA105BC6475MFNA01 |