Part Details for AMK105ABJ475MV-F by TAIYO YUDEN
Overview of AMK105ABJ475MV-F by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK105ABJ475MV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X7800
|
Newark | Cap, Mlcc, 0402, 4V, X5R, 4.7Uf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden AMK105ABJ475MV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
587-5397-1-ND
|
DigiKey | CAP CER 4.7UF 4V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59090 In Stock |
|
$0.0129 / $0.1300 | Buy Now |
DISTI #
AMK105ABJ475MV-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 4 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: AMK105ABJ475MV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0182 | Buy Now |
DISTI #
963-AMK105ABJ475MV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ105BB5475MF 4V 4.7uF X5R 0402 20 % RoHS: Compliant | 9490 |
|
$0.0130 / $0.1100 | Buy Now |
DISTI #
V72:2272_18335953
|
Arrow Electronics | Cap Ceramic 4.7uF 4V X5R 20% Pad SMD 0402 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 15 |
|
$0.0044 | Buy Now |
|
Future Electronics | 0402 4.7 uF 5 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0135 / $0.0150 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 4VDC - X5R - 0402 - Tape&Reel RoHS: Compliant |
996 In Stock |
|
$0.0162 / $0.0219 | Buy Now |
|
Bristol Electronics | 8888 |
|
RFQ | ||
DISTI #
AMK105ABJ475MV-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ105BB5475MF 4V 4.7uF X5R 0402 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0129 / $0.0150 | Buy Now |
DISTI #
AMK105ABJ475MV-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 4 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: AMK105ABJ475MV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0182 | Buy Now |
Part Details for AMK105ABJ475MV-F
AMK105ABJ475MV-F CAD Models
AMK105ABJ475MV-F Part Data Attributes:
|
AMK105ABJ475MV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK105ABJ475MV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 4.0V, ±20%, X5R, 0402 (1005 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AMK105ABJ475MV-F
This table gives cross-reference parts and alternative options found for AMK105ABJ475MV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK105ABJ475MV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASA105BB5475MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105ABJ475MV-F vs MCASA105BB5475MFNA1J |
MCASA105BB5475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105ABJ475MV-F vs MCASA105BB5475MFNA01 |
MBASA105BB5475MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105ABJ475MV-F vs MBASA105BB5475MFNA18 |
MBASA105BB5475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105ABJ475MV-F vs MBASA105BB5475MFNA01 |
MMASA105BB5475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105ABJ475MV-F vs MMASA105BB5475MFNA01 |