Part Details for AMK105 BJ225KV8F by TAIYO YUDEN
Overview of AMK105 BJ225KV8F by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK105 BJ225KV8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMAMK105BJ225KV8F
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 4 V, � 10%, X5R, 0402 [1005 Metric] (Alt: RMAMK105BJ225KV8F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |