Part Details for AMK063C6474MP-F by TAIYO YUDEN
Overview of AMK063C6474MP-F by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK063C6474MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9165
|
Newark | Cap, Mlcc, 0201, 4V ,x6S, 0.47 Uf 20 %, T&r Rohs Compliant: Yes |Taiyo Yuden AMK063C6474MP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
95Y0577
|
Newark | Cap, 0.47Uf, 4V, Mlcc, 0201, Capacitance:0.47Μf, Voltage(Dc):4V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden AMK063C6474MP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
01AH3031
|
Newark | Cap, 0.47Uf, 4V, Mlcc, 0201, Capacitance:0.47Μf, Voltage(Dc):4V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden AMK063C6474MP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
587-6261-1-ND
|
DigiKey | CAP CER 0.47UF 4V X6S 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
957000 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
AMK063C6474MP-F
|
Avnet Americas | Ceramic Capacitor 0201 0.47uF 20% 4V Paper T/R - Tape and Reel (Alt: AMK063C6474MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $0.0116 | Buy Now |
DISTI #
963-AMK063C6474MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASA063SC6474MF 4V 0.47uF X6S 0201 20 % RoHS: Compliant | 237994 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V36:1790_28331114
|
Arrow Electronics | Cap Ceramic 0.47uF 4V X6S 20% Pad SMD 0201 105°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Date Code: 2409 | Americas - 15000 |
|
$0.0080 | Buy Now |
|
Future Electronics | 0201 4V X6S .47uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0085 / $0.0096 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 4VDC - X6S - 0201 - Tape&Reel RoHS: Compliant |
150000 In Stock |
|
$0.0088 / $0.0113 | Buy Now |
DISTI #
59796019
|
Verical | Cap Ceramic 0.47uF 4V X6S 20% Pad SMD 0201 105°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2130 | Americas - 150000 |
|
$0.0228 | Buy Now |
Part Details for AMK063C6474MP-F
AMK063C6474MP-F CAD Models
AMK063C6474MP-F Part Data Attributes
|
AMK063C6474MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK063C6474MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 4.0V, ±20%, X6S, 0201 (0603 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |