-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Frequency Tripler, 3000MHz Min, 4500MHz Max, 17.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE CD636, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-AMK-3-452+CT-ND
|
DigiKey | FREQ TPL / SURF MOUNT / ROHS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1846 In Stock |
|
$6.8640 / $11.0800 | Buy Now |
DISTI #
139-AMK-3-452+
|
Mouser Electronics | Signal Conditioning 3X SMT Multiplier, Output Freq 3000 - 4500 MHz RoHS: Compliant | 207 |
|
$6.8600 / $10.5500 | Buy Now |
|
Quest Components | 3000 MHz - 4500 MHz RF/MICROWAVE FREQUENCY TRIPLER, 17.5 dB CONVERSION LOSS-MAX | 7 |
|
$6.2700 / $12.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMK-3-452+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
AMK-3-452+
Mini-Circuits
Frequency Tripler, 3000MHz Min, 4500MHz Max, 17.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE CD636, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | FL6,.2,100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 17.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4500 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.2,100 | |
RF/Microwave Device Type | FREQUENCY TRIPLER | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL |