Part Details for AMJS1010-0050-BNB-26 by ASSMANN WSW components GmbH
Overview of AMJS1010-0050-BNB-26 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for AMJS1010-0050-BNB-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMJS1010-0050-BNB-26-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.64' Min Qty: 180 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7576 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$2.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$2.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $4.2900 | Buy Now |
Part Details for AMJS1010-0050-BNB-26
AMJS1010-0050-BNB-26 CAD Models
AMJS1010-0050-BNB-26 Part Data Attributes
|
AMJS1010-0050-BNB-26
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AMJS1010-0050-BNB-26
ASSMANN WSW components GmbH
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |