Part Details for AMJDDDH-A12T by Abracon Corporation
Overview of AMJDDDH-A12T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7202LA12TP | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V | |
71256SA12TPG | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, PDIP14/Tube | |
71V124SA12TYGI8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout |
Price & Stock for AMJDDDH-A12T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMJDDDH-A12T
|
Avnet Americas | MEMS Crystal Oscillator 75MHz to 100MHz 4-Pin SMD T/R - Tape and Reel (Alt: AMJDDDH-A12T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AMJDDDH-A12T
|
Avnet Abacus | - Tape and Reel (Alt: AMJDDDH-A12T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AMJDDDH-A12T
AMJDDDH-A12T CAD Models
AMJDDDH-A12T Part Data Attributes
|
AMJDDDH-A12T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMJDDDH-A12T
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | 100 MHZ FREQ ALSO AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 2.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 75 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.84mm | |
Rise Time-Max | 2.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |