Part Details for AMISH2115A00G by Anytek Technology Corporation Ltd
Overview of AMISH2115A00G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMISH2115A00G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANYAMISH2115A00G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $6.3800 | Buy Now |
DISTI #
AMISH2115A00G
|
TME | Relay: electromagnetic, DPDT, Ucoil: 115VAC, 8A, 8A/250VAC, AMI, PCB Min Qty: 1 | 0 |
|
$3.2400 / $3.9800 | RFQ |
DISTI #
ANYAMISH2115A00G
|
Interstate Connecting Components | 0 |
|
Buy Now |