Part Details for AMIS49587C5871G by onsemi
Overview of AMIS49587C5871G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMIS49587C5871G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIS49587C5871G-ND
|
DigiKey | IC MODEM PLC 50/60MHZ 28PLCC Lead time: 96 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMIS49587C5871G
|
Avnet Americas | Power Line Communication Modem 1TX 1RX 2.4KBd 28-Pin PLCC Rail - Rail/Tube (Alt: AMIS49587C5871G) RoHS: Compliant Min Qty: 111 Package Multiple: 37 Container: Tube | 0 |
|
RFQ | |
DISTI #
AMIS49587C5871G
|
EBV Elektronik | Power Line Communication Modem 1TX 1RX 2.4KBd 28-Pin PLCC Rail (Alt: AMIS49587C5871G) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AMIS49587C5871G
AMIS49587C5871G CAD Models
AMIS49587C5871G Part Data Attributes:
|
AMIS49587C5871G
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS49587C5871G
onsemi
Power Line Carrier Modem, PLCC-28, 37-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Manufacturer Package Code | 776AA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Telecom IC Type | MODEM | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |