-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual CAN Transceiver, High Speed, SOIC-20 Wide Body, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9308
|
Newark | Can Transceiver, 1Mbps, Soic-20, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:20Pins, No. Of Channels:2Channels, Product Range:- Rohs Compliant: Yes |Onsemi AMIS42700WCGA4RH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
AMIS42700WCGA4RH
|
Avnet Americas | CAN 1Mbps 5V 20-Pin SOIC W T/R - Tape and Reel (Alt: AMIS42700WCGA4RH) RoHS: Compliant Min Qty: 128 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$4.8608 / $5.8016 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1857 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant Container: Reel | 309 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 6000 |
|
$3.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMIS42700WCGA4RH
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS42700WCGA4RH
onsemi
Dual CAN Transceiver, High Speed, SOIC-20 Wide Body, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 Wide Body | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.7762 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Current-Max | 0.1375 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5184 mm |
This table gives cross-reference parts and alternative options found for AMIS42700WCGA4RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS42700WCGA4RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMIS42700WCGA4H | Dual CAN Transceiver, High Speed, SOIC-20 Wide Body, 38-TUBE | onsemi | AMIS42700WCGA4RH vs AMIS42700WCGA4H |