There are no models available for this part yet.
Overview of AMIS42665AGA by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMIS42665AGA by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | HIGH-SPEED LOW POWER CAN TRANSCEIVER Interface Circuit, PDSO8 RoHS: Compliant |
|
|
RFQ |
CAD Models for AMIS42665AGA by onsemi
Part Data Attributes for AMIS42665AGA by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
0.150 INCH, GREEN, PLASTIC, MO-012AA, SOIC-8
|
Reach Compliance Code
|
compliant
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3/e4
|
Length
|
4.9276 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7272 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
INTERFACE CIRCUIT
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.937 mm
|
Alternate Parts for AMIS42665AGA
This table gives cross-reference parts and alternative options found for AMIS42665AGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS42665AGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMIS42665TJAA3RL | CAN Transceiver, High Speed, Low Power Level Wake-up (NiPdAu), SOIC 8, 3000-REEL | onsemi | AMIS42665AGA vs AMIS42665TJAA3RL |
AMIS42665TJAA1G | CAN Transceiver, High Speed, Low Power Level Wake-up, SOIC-8 Narrow Body, 96-TUBE | onsemi | AMIS42665AGA vs AMIS42665TJAA1G |