Datasheets
AMIS41683AGA by:

DATACOM, INTERFACE CIRCUIT, PDSO14, GREEN, SOIC-14

Part Details for AMIS41683AGA by onsemi

Overview of AMIS41683AGA by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for AMIS41683AGA

AMIS41683AGA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMIS41683AGA Part Data Attributes

AMIS41683AGA onsemi
Buy Now Datasheet
Compare Parts:
AMIS41683AGA onsemi DATACOM, INTERFACE CIRCUIT, PDSO14, GREEN, SOIC-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G14
JESD-609 Code e3/e4
Length 8.6868 mm
Number of Functions 1
Number of Terminals 14
Number of Transceivers 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.7272 mm
Supply Current-Max 0.012 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN/NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.937 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMIS41683AGA by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMIS41683AGA by onsemi

Select Manufacturer
Which Manufacturer of AMIS41683AGA would you like to use for your alert(s)?
  • Please alert me when AMIS41683AGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMIS41683AGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMIS41683AGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMIS41683AGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMIS41683AGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMIS41683AGA by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: