Part Details for AMIS30624C6245G by onsemi
Overview of AMIS30624C6245G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AMIS30624C6245G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIS30624C6245G
|
Avnet Americas | Stepper Motor Driver 32-Pin NQFP EP Rail - Rail/Tube (Alt: AMIS30624C6245G) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
AMIS30624C6245G
|
Avnet Americas | Stepper Motor Driver 32-Pin NQFP EP Rail - Rail/Tube (Alt: AMIS30624C6245G) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
AMIS30624C6245G
|
Avnet Americas | Stepper Motor Driver 32-Pin NQFP EP Rail - Rail/Tube (Alt: AMIS30624C6245G) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | I2C Micro-stepping Motor Driver | 5000 |
|
RFQ |
Part Details for AMIS30624C6245G
AMIS30624C6245G CAD Models
AMIS30624C6245G Part Data Attributes:
|
AMIS30624C6245G
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS30624C6245G
onsemi
STEPPER MOTOR CONTROLLER, 0.8A, QCC32, 7 X 7 MM, LEAD FREE, NQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFP | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO NEEDS 4.75V TO 5.5V VDD SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AMIS30624C6245G
This table gives cross-reference parts and alternative options found for AMIS30624C6245G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS30624C6245G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMIS30624C6245RG | Microstepping motor driver and controller with I2C bus and stall detection, NQFP32, 7x7, 2500-REEL | onsemi | AMIS30624C6245G vs AMIS30624C6245RG |