Part Details for AMIS30621C6217G by onsemi
Overview of AMIS30621C6217G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMIS30621C6217G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R1812
|
Newark | Lin Stepper Driver +/Tube |Onsemi AMIS30621C6217G Min Qty: 76 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $5.6400 | Buy Now |
DISTI #
AMIS30621C6217G-ND
|
DigiKey | IC MTR DRV BIPOLR 6.5-29V 20SOIC Min Qty: 76 Lead time: 99 Weeks Container: Tube | Limited Supply - Call |
|
$6.6358 | Buy Now |
DISTI #
AMIS30621C6217G
|
Avnet Americas | Stepping Motor Driver 20-Pin SOIC W Tube - Rail/Tube (Alt: AMIS30621C6217G) RoHS: Compliant Min Qty: 190 Package Multiple: 38 Container: Tube | 0 |
|
RFQ |
Part Details for AMIS30621C6217G
AMIS30621C6217G CAD Models
AMIS30621C6217G Part Data Attributes:
|
AMIS30621C6217G
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS30621C6217G
onsemi
Microstepping Motor Driver and Controller with LIN Bus 800 mA, low UV, SOIC-20 WB, 38-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | LEAD FREE, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.77 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |