Part Details for AMIS30621C6216G by onsemi
Overview of AMIS30621C6216G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMIS30621C6216G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8987
|
Newark | Lin Stepper Driver/Tube |Onsemi AMIS30621C6216G Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $5.9000 | Buy Now |
DISTI #
AMIS30621C6216G-ND
|
DigiKey | IC MTR DRVR BIPLR 6.5-29V 32NQFP Min Qty: 80 Lead time: 99 Weeks Container: Tube | Limited Supply - Call |
|
$5.7516 | Buy Now |
DISTI #
AMIS30621C6216G
|
Avnet Americas | Stepping Motor Driver 32-Pin NQFP EP Tube - Rail/Tube (Alt: AMIS30621C6216G) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Container: Tube | 0 |
|
RFQ |
Part Details for AMIS30621C6216G
AMIS30621C6216G CAD Models
AMIS30621C6216G Part Data Attributes:
|
AMIS30621C6216G
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS30621C6216G
onsemi
Microstepping Motor Driver and Controller with LIN Bus 800 mA, low UV, NQFP32, 7x7, 40-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | NQFP32, 7x7 | |
Package Description | 7 X 7 MM, LEAD FREE, MO-220, NQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 560AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AMIS30621C6216G
This table gives cross-reference parts and alternative options found for AMIS30621C6216G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS30621C6216G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMIS30621C6216RG | Microstepping Motor Driver and Controller with LIN Bus 800 mA, low UV, NQFP32, 7x7, 2500-REEL, Automotive Qualified | onsemi | AMIS30621C6216G vs AMIS30621C6216RG |