Part Details for AMIS30532C5321G by onsemi
Overview of AMIS30532C5321G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMIS30532C5321G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIS30532C5321G
|
Avnet Americas | Stepper Motor Driver 32-Pin NQFP EP Tube - Rail/Tube (Alt: AMIS30532C5321G) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
AMIS30532C5321G
|
Avnet Americas | Stepper Motor Driver 32-Pin NQFP EP Tube - Rail/Tube (Alt: AMIS30532C5321G) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
AMIS30532C5321G
|
EBV Elektronik | Stepper Motor Driver 32-Pin NQFP EP Tube (Alt: AMIS30532C5321G) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AMIS30532C5321G
AMIS30532C5321G CAD Models
AMIS30532C5321G Part Data Attributes:
|
AMIS30532C5321G
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS30532C5321G
onsemi
STEPPER MOTOR CONTROLLER, 1.6A, QCC32, 7 X 7 MM, ROHS COMPLIANT, MO-220, NQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFN | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm |