Part Details for AMIS30521C5212RG by onsemi
Overview of AMIS30521C5212RG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMIS30521C5212RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8980
|
Newark | Stepper Motor Driver With Comprehensive Diagnostic Feedback And Sla Output/Reel |Onsemi AMIS30521C5212RG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
ComSIT USA | MICRO-STEPPING MOTOR DRIVER Stepper Motor Controller, 1.6A RoHS: Compliant | Europe - 112 |
|
RFQ |
Part Details for AMIS30521C5212RG
AMIS30521C5212RG CAD Models
AMIS30521C5212RG Part Data Attributes:
|
AMIS30521C5212RG
onsemi
Buy Now
Datasheet
|
Compare Parts:
AMIS30521C5212RG
onsemi
Stepper Motor Driver with Comprehensive Diagnostic Feedback and SLA Output, NQFP32, 7x7, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | NQFP32, 7x7 | |
Package Description | NQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 560AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO NEEDS 4.5V TO 5.25V VDD SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AMIS30521C5212RG
This table gives cross-reference parts and alternative options found for AMIS30521C5212RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMIS30521C5212RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMIS30521C5212G | IC STEPPER MOTOR CONTROLLER, 1.6 A, QCC32, 7 X 7 MM, LEAD FREE, MO-220, NQFP-32, Motion Control Electronics | onsemi | AMIS30521C5212RG vs AMIS30521C5212G |