Part Details for AMI-28A-10-3 by Altran Magetics
Overview of AMI-28A-10-3 by Altran Magetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3483-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm |
Price & Stock for AMI-28A-10-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI-28A-10-3-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASS MNT Min Qty: 25 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$26.0388 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1900 / $47.7300 | Buy Now |