Part Details for AMI-23A-12-1 by Altran Magetics
Overview of AMI-23A-12-1 by Altran Magetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1055DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 23A 17Mohm Lfpak |
Price & Stock for AMI-23A-12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4148-AMI-23A-12-1-ND
|
DigiKey | LINE FILTER 250VAC 12A CHASSIS Min Qty: 1 Lead time: 18 Weeks Container: Box |
72 In Stock |
|
$15.7268 / $22.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3500 / $22.3800 | Buy Now |