There are no models available for this part yet.
Overview of AMFW72-0.69NZ-105 by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AMFW72-0.69NZ-105 by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMFW72-0.69NZ-105
|
Avnet Americas | DC EMC Filter 40VDC to 160VDC 50W - Boxed Product (Development Kits) (Alt: AMFW72-0.69NZ-105) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Container: Box | 0 |
|
RFQ | ||
DISTI #
000000000006296685
|
Sager | Power Line Filters | 0 |
|
Buy Now |
CAD Models for AMFW72-0.69NZ-105 by Aimtec
Part Data Attributes for AMFW72-0.69NZ-105 by Aimtec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
IEC; EN
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
19 mm
|
Leakage Current-Max
|
5 mA
|
Length
|
53.8 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Operating Frequency
|
5-150Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
0.003 A
|
Rated Voltage
|
160 V
|
Width
|
28.8 mm
|