Part Details for AMFW48-1JZ-ST-B by Aimtec
Overview of AMFW48-1JZ-ST-B by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMFW48-1JZ-ST-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMFW48-1JZ-ST-B
|
Avnet Abacus | Power Line Filter 0.15MHz to 100MHz 1A 18VDC to 75VDC Terminal Block Chassis Mount (Alt: AMFW48-1JZ-ST-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |