AMFC10-0.5NZ
Aimtec
Description: Single Phase EMI Filter

Overview of AMFC10-0.5NZ by Aimtec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for AMFC10-0.5NZ by Aimtec

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK6439
Newark Common Mode Choke, 0.5A, Radial, Inductance:10Mh, Dc Current Rating:500Ma, Product Range:Amfc-Nz Series Rohs Compliant: Yes |Aimtec AMFC10-0.5NZ RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 2721-AMFC10-0.5NZ-ND
DigiKey CMC 10MH 500MA 2LN TH Container: Box MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 000000000006296627
Sager Common Mode Chokes / Filters Min Qty: 15 0
  • 15 $2.1700
  • 100 $1.9500
  • 200 $1.8100
  • 500 $1.7000
  • 1,000 $1.6000
$1.6000 / $2.1700 Buy Now

CAD Models for AMFC10-0.5NZ by Aimtec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMFC10-0.5NZ by Aimtec

AMFC10-0.5NZ
Aimtec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Approvals
UL
Filter Type
SINGLE PHASE EMI FILTER
Height
18 mm
Leakage Current-Max
1 mA
Length
12.3 mm
Mounting Type
THROUGH HOLE MOUNT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Rated Current
0.5 A
Width
7.2 mm
Want to compare parts?
  1. AMFC10-0.5NZ
    Aimtec
    Single Phase EMI Filter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMFC10-0.5NZ by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMFC10-0.5NZ by Aimtec

Select Manufacturer
Which Manufacturer of AMFC10-0.5NZ would you like to use for your alert(s)?
  • Please alert me when AMFC10-0.5NZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMFC10-0.5NZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMFC10-0.5NZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMFC10-0.5NZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMFC10-0.5NZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMFC10-0.5NZ by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: