Part Details for AMF48 by 3M
Overview of AMF48 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMF48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2700 / $14.6400 | Buy Now |
DISTI #
598-358
|
TestEquity LLC | 3M AMF48 Advanced Masking Film, Flake-Resistant, 48" x 180 ft x .35 mil, Transparent | 0 |
|
$22.5200 | Buy Now |