There are no models available for this part yet.
Overview of AMF36US12 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AMF36US12 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK5354
|
Newark | Adapter, Ac-Dc, 12V, 3A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:12V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power AMF36US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$16.6700 / $19.8500 | Buy Now | |
DISTI #
1470-AMF36US12-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 36W Min Qty: 1 Lead time: 20 Weeks Container: Box |
16 In Stock |
|
$16.6701 / $19.8500 | Buy Now | |
DISTI #
209-AMF36US12
|
Mouser Electronics | Wall Mount AC Adapters ACDC IP22 36W Medical Wall mount RoHS: Compliant | 48 |
|
$16.6700 / $19.8500 | Buy Now | |
DISTI #
73280985
|
RS | Power Supply, AC-DC, Wall Mount Plug, Medical, 36W, 12V, 3000mA, AMF36 Series | XP Power AMF36US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7000 / $24.1500 | RFQ | |
DISTI #
AMF36US12
|
Avnet Abacus | ACDC IP22 36W Medical Wall mount (Alt: AMF36US12) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Neutron USA | Switching Power Supplies ACDC IP22 36W Medical Wall mount | 50 |
|
$62.8400 | Buy Now |
CAD Models for AMF36US12 by XP Power
Part Data Attributes for AMF36US12 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|