Datasheets
AMF102J50BCK by: KEMET Corporation

Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED

Part Details for AMF102J50BCK by KEMET Corporation

Overview of AMF102J50BCK by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AMF102J50BCK

AMF102J50BCK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMF102J50BCK Part Data Attributes

AMF102J50BCK KEMET Corporation
Buy Now Datasheet
Compare Parts:
AMF102J50BCK KEMET Corporation Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.001 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for AMF102J50BCK

This table gives cross-reference parts and alternative options found for AMF102J50BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF102J50BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRP102J50L10MMF Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp AMF102J50BCK vs NRP102J50L10MMF
AMZV0050J1020000D200 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMF102J50BCK vs AMZV0050J1020000D200
AMZ0050J10200000000 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMF102J50BCK vs AMZ0050J10200000000
AMZS0050J1020000C220 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMF102J50BCK vs AMZS0050J1020000C220
ECQB1H102JF5 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components AMF102J50BCK vs ECQB1H102JF5
AMZV0050J1020000D210 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMF102J50BCK vs AMZV0050J1020000D210
AMCV0050J1020000D210 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd AMF102J50BCK vs AMCV0050J1020000D210
5TE1HRB102JAN Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Samwha Electronics AMF102J50BCK vs 5TE1HRB102JAN
5TS1HRB102JCS CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMF102J50BCK vs 5TS1HRB102JCS
ECQB1H102JF4 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components AMF102J50BCK vs ECQB1H102JF4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF102J50BCK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF102J50BCK by KEMET Corporation

Select Manufacturer
Which Manufacturer of AMF102J50BCK would you like to use for your alert(s)?
  • Please alert me when AMF102J50BCK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF102J50BCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF102J50BCK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF102J50BCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF102J50BCK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF102J50BCK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: