Part Details for AMF080545K30.1%25PPM/KNP5 by Microtech GmbH Electronic
Overview of AMF080545K30.1%25PPM/KNP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF080545K30.1%25PPM/KNP5
AMF080545K30.1%25PPM/KNP5 CAD Models
AMF080545K30.1%25PPM/KNP5 Part Data Attributes
|
AMF080545K30.1%25PPM/KNP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF080545K30.1%25PPM/KNP5
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AMF080545K30.1%25PPM/KNP5
This table gives cross-reference parts and alternative options found for AMF080545K30.1%25PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF080545K30.1%25PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTDD4532B25 | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF080545K30.1%25PPM/KNP5 vs RN732ATTDD4532B25 |
WF08R4532BTL | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 45300ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | AMF080545K30.1%25PPM/KNP5 vs WF08R4532BTL |
RN732ALTDD4532A25 | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF080545K30.1%25PPM/KNP5 vs RN732ALTDD4532A25 |
RTX054532BDP4 | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AMF080545K30.1%25PPM/KNP5 vs RTX054532BDP4 |
WF08R4532ATL | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Walsin Technology Corporation | AMF080545K30.1%25PPM/KNP5 vs WF08R4532ATL |
RTX054532BDTP | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AMF080545K30.1%25PPM/KNP5 vs RTX054532BDTP |
RN73R2ATTP4532A25 | Fixed Resistor, Metal Film, 0.125W, 45300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF080545K30.1%25PPM/KNP5 vs RN73R2ATTP4532A25 |
RN732ALTED4532A25 | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF080545K30.1%25PPM/KNP5 vs RN732ALTED4532A25 |
RN73H2ATTD4532B25 | Fixed Resistor, Metal Film, 0.125W, 45300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AMF080545K30.1%25PPM/KNP5 vs RN73H2ATTD4532B25 |
AMF080545K30.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF080545K30.1%25PPM/KNP5 vs AMF080545K30.05%25PPM/KNS |