Part Details for AMF0805221R0.05%25PPM/KKP10 by Microtech GmbH Electronic
Overview of AMF0805221R0.05%25PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF0805221R0.05%25PPM/KKP10
AMF0805221R0.05%25PPM/KKP10 CAD Models
AMF0805221R0.05%25PPM/KKP10 Part Data Attributes
|
AMF0805221R0.05%25PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF0805221R0.05%25PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AMF0805221R0.05%25PPM/KKP10
This table gives cross-reference parts and alternative options found for AMF0805221R0.05%25PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF0805221R0.05%25PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX052210BDTP | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AMF0805221R0.05%25PPM/KKP10 vs RTX052210BDTP |
AMF0805221R0.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF0805221R0.05%25PPM/KKP10 vs AMF0805221R0.05%25PPM/KNP10 |
WF08R2210ATLQ | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF0805221R0.05%25PPM/KKP10 vs WF08R2210ATLQ |
RT0805BRD10221RL | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AMF0805221R0.05%25PPM/KKP10 vs RT0805BRD10221RL |
AS0805E2210A-T5 | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AMF0805221R0.05%25PPM/KKP10 vs AS0805E2210A-T5 |
239064132211L | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | AMF0805221R0.05%25PPM/KKP10 vs 239064132211L |
RT0805WRD07221RL | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AMF0805221R0.05%25PPM/KKP10 vs RT0805WRD07221RL |
WF08R2210BTL | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 221ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | AMF0805221R0.05%25PPM/KKP10 vs WF08R2210BTL |
AMF0805221R0.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF0805221R0.05%25PPM/KKP10 vs AMF0805221R0.1%25PPM/KKS |
AMF0805221R0.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AMF0805221R0.05%25PPM/KKP10 vs AMF0805221R0.05%25PPM/KKP5 |