There are no models available for this part yet.
Overview of AMF0603931R0.25%10PPM/KKP10 by Microtech GmbH Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AMF0603931R0.25%10PPM/KKP10 by Microtech GmbH Electronic
Part Data Attributes for AMF0603931R0.25%10PPM/KKP10 by Microtech GmbH Electronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROTECH GMBH ELECTRONIC
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Reference Standard
|
AEC-Q200
|
Resistance
|
931 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.25%
|
Working Voltage
|
75 V
|
Alternate Parts for AMF0603931R0.25%10PPM/KKP10
This table gives cross-reference parts and alternative options found for AMF0603931R0.25%10PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF0603931R0.25%10PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-9310-CB10 | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AMF0603931R0.25%10PPM/KKP10 vs BLU0603ER-9310-CB10 |
RN73H1JGTD9310C10 | Fixed Resistor, Metal Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AMF0603931R0.25%10PPM/KKP10 vs RN73H1JGTD9310C10 |
BLU0603P-9310-CT10W | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | AMF0603931R0.25%10PPM/KKP10 vs BLU0603P-9310-CT10W |
TP0310C9310T4E | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AMF0603931R0.25%10PPM/KKP10 vs TP0310C9310T4E |
AMF0603931R0.25%10PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AMF0603931R0.25%10PPM/KKP10 vs AMF0603931R0.25%10PPM/KKS |
P0603Y9310CNTE | Fixed Resistor, Thin Film, 0.125W, 931ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AMF0603931R0.25%10PPM/KKP10 vs P0603Y9310CNTE |
AMF0603931R0.25%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AMF0603931R0.25%10PPM/KKP10 vs AMF0603931R0.25%10PPM/KNS |
RTX039310CBTP | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | AMF0603931R0.25%10PPM/KKP10 vs RTX039310CBTP |
AMF0603931R0.25%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | AMF0603931R0.25%10PPM/KKP10 vs AMF0603931R0.25%10PPM/KNP10 |
239080459311L | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | AMF0603931R0.25%10PPM/KKP10 vs 239080459311L |