AMF06037K150.05%10PPM/KKP5
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,

Overview of AMF06037K150.05%10PPM/KKP5 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADR02WARZ-REEL Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR02WARZ-REEL7 Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR3440ARJZ-R2 Analog Devices 4.096V 0.60um CMOS 10ppm/C Vol

CAD Models for AMF06037K150.05%10PPM/KKP5 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF06037K150.05%10PPM/KKP5 by Microtech GmbH Electronic

AMF06037K150.05%10PPM/KKP5
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.1 W
Reference Standard
AEC-Q200
Resistance
7150 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. AMF06037K150.05%10PPM/KKP5
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,
    VS

Alternate Parts for AMF06037K150.05%10PPM/KKP5

This table gives cross-reference parts and alternative options found for AMF06037K150.05%10PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF06037K150.05%10PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RBP06BBK7151 Fixed Resistor, Thin Film, 0.125W, 7150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd AMF06037K150.05%10PPM/KKP5 vs RBP06BBK7151
P0603Y7151WBT Fixed Resistor, Thin Film, 0.125W, 7150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies AMF06037K150.05%10PPM/KKP5 vs P0603Y7151WBT
PRC0603TTC10Y7.15K+-0.1% Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Precision Resistive Products Inc AMF06037K150.05%10PPM/KKP5 vs PRC0603TTC10Y7.15K+-0.1%
CMP06037K150.1%10PPM/KNP10 Fixed Resistor, Thin Film, 0.125W, 7150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic AMF06037K150.05%10PPM/KKP5 vs CMP06037K150.1%10PPM/KNP10
BLU0603P-7151-AT10Q Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc AMF06037K150.05%10PPM/KKP5 vs BLU0603P-7151-AT10Q
ERA3ARB7151V Fixed Resistor, Metal Film, 0.1W, 7150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components AMF06037K150.05%10PPM/KKP5 vs ERA3ARB7151V
PRC0603TC107.15K+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Precision Resistive Products Inc AMF06037K150.05%10PPM/KKP5 vs PRC0603TC107.15K+/-0.1%
PRC0603TC107.15K+/-0.05% Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Precision Resistive Products Inc AMF06037K150.05%10PPM/KKP5 vs PRC0603TC107.15K+/-0.05%
RP73C1J7K15ATDG Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 TE Connectivity AMF06037K150.05%10PPM/KKP5 vs RP73C1J7K15ATDG
AMF06037K150.05%10PPM/KKP10 Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic AMF06037K150.05%10PPM/KKP5 vs AMF06037K150.05%10PPM/KKP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF06037K150.05%10PPM/KKP5 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF06037K150.05%10PPM/KKP... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of AMF06037K150.05%10PPM/KKP... would you like to use for your alert(s)?
  • Please alert me when AMF06037K150.05%10PPM/KKP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF06037K150.05%10PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF06037K150.05%10PPM/KKP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF06037K150.05%10PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF06037K150.05%10PPM/KKP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF06037K150.05%10PPM/KKP5 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: