AMF06031K540.1%50PPM/KKP20
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603,

Overview of AMF06031K540.1%50PPM/KKP20 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM4050AEM3-5.0 Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125
LM4050AIM3-4.1/NOPB Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85
LM4050AIM3X-5.0/NOPB Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85

CAD Models for AMF06031K540.1%50PPM/KKP20 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF06031K540.1%50PPM/KKP20 by Microtech GmbH Electronic

AMF06031K540.1%50PPM/KKP20
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.1 W
Reference Standard
AEC-Q200
Resistance
1540 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. AMF06031K540.1%50PPM/KKP20
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603,
    VS

Alternate Parts for AMF06031K540.1%50PPM/KKP20

This table gives cross-reference parts and alternative options found for AMF06031K540.1%50PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF06031K540.1%50PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0603TTC501.54K+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc AMF06031K540.1%50PPM/KKP20 vs PRC0603TTC501.54K+/-0.1%
RN731JTTDD1541B50 Fixed Resistor, Thin Film, 0.063W, 1540ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc AMF06031K540.1%50PPM/KKP20 vs RN731JTTDD1541B50
WF06Q1541ATL Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation AMF06031K540.1%50PPM/KKP20 vs WF06Q1541ATL
SF06Q1541BTL Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AMF06031K540.1%50PPM/KKP20 vs SF06Q1541BTL
PRC0603TTC50Y1.54K+-0.05% Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc AMF06031K540.1%50PPM/KKP20 vs PRC0603TTC50Y1.54K+-0.05%
AMF06031K540.05%50PPM/KNS Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic AMF06031K540.1%50PPM/KKP20 vs AMF06031K540.05%50PPM/KNS
RBS06BTS1541 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd AMF06031K540.1%50PPM/KKP20 vs RBS06BTS1541
RN73R1JTTP1541B50 Fixed Resistor, Metal Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc AMF06031K540.1%50PPM/KKP20 vs RN73R1JTTP1541B50
BLU0603P-1541-BB50Q Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc AMF06031K540.1%50PPM/KKP20 vs BLU0603P-1541-BB50Q
BLU0603ER-1541-BT50Q Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc AMF06031K540.1%50PPM/KKP20 vs BLU0603ER-1541-BT50Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF06031K540.1%50PPM/KKP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF06031K540.1%50PPM/KKP2... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of AMF06031K540.1%50PPM/KKP2... would you like to use for your alert(s)?
  • Please alert me when AMF06031K540.1%50PPM/KKP2... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF06031K540.1%50PPM/KKP2... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF06031K540.1%50PPM/KKP2... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF06031K540.1%50PPM/KKP2... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF06031K540.1%50PPM/KKP2....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF06031K540.1%50PPM/KKP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: