There are no models available for this part yet.
Overview of AMF-5F-08001200-09-10P by L3 Harris Narda-Miteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for AMF-5F-08001200-09-10P by L3 Harris Narda-Miteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1949-AMF-5F-08001200-09-10P-ND
|
DigiKey | IC RF AMP GPS 8GHZ-12GHZ MODULE Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
CAD Models for AMF-5F-08001200-09-10P by L3 Harris Narda-Miteq
Part Data Attributes for AMF-5F-08001200-09-10P by L3 Harris Narda-Miteq
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MITEQ INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SMA-F
|
Construction
|
COAXIAL
|
Gain
|
42 dB
|
Operating Frequency-Max
|
12000 MHz
|
Operating Frequency-Min
|
8000 MHz
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
2
|