Part Details for AMF-2F-12201280-30-5P by L3 Harris Narda-Miteq
Overview of AMF-2F-12201280-30-5P by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Part Details for AMF-2F-12201280-30-5P
AMF-2F-12201280-30-5P CAD Models
AMF-2F-12201280-30-5P Part Data Attributes
|
AMF-2F-12201280-30-5P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AMF-2F-12201280-30-5P
L3 Harris Narda-Miteq
12200MHz - 12800MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 20 dB | |
Operating Frequency-Max | 12800 MHz | |
Operating Frequency-Min | 12200 MHz | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2 |