Part Details for AMESP350U-5S277JZ by Aimtec
Overview of AMESP350U-5S277JZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMESP350U-5S277JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7398
|
Newark | Power Supply, Ac-Dc, 5V, 60A, Power Supply Applications:Ite, Industrial & Household, No. Of Outputs:1Outputs, Output Power Max:300W, Output Voltage - Output 1:5V, Output Current - Output 1:60A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMESP350U-5S277JZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$72.0300 / $79.3800 | Buy Now |
DISTI #
AMESP350U-5S277JZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 60A 300W Chassis Mount - Boxed Product (Development Kits) (Alt: AMESP350U-5S277JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$66.8808 / $97.1568 | Buy Now |
DISTI #
AMESP350U-5S277JZ
|
TME | Power supply: switched-mode, for building in, 350W, 85÷305V, 5VDC Min Qty: 1 | 0 |
|
$109.9000 | RFQ |
DISTI #
000000000006446366
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AMESP350U-5S277JZ
AMESP350U-5S277JZ CAD Models
AMESP350U-5S277JZ Part Data Attributes:
|
AMESP350U-5S277JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMESP350U-5S277JZ
Aimtec
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |